
1351E-6504 | |
|---|---|
DigiKey Part Number | 5730-1351E-6504-ND |
Manufacturer | |
Manufacturer Product Number | 1351E-6504 |
Description | PHOTO SENSOR,DIFFUSE,ACDC,EM REL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | - | |
Voltage - Supply | 12V ~ 240V, 24V ~ 240V | |
Response Time | - | |
Output Configuration | - | |
Light Source | Infrared LED | |
Connection Method | Connector | |
Ingress Protection | IP67, IP69K | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 509,88000 Kč | 3 509,88 Kč |
| 5 | 3 276,98000 Kč | 16 384,90 Kč |
| 10 | 3 190,10600 Kč | 31 901,06 Kč |
| 25 | 3 086,12360 Kč | 77 153,09 Kč |
| 50 | 3 014,92000 Kč | 150 746,00 Kč |
| Unit Price without VAT: | 3 509,88000 Kč |
|---|---|
| Unit Price with VAT: | 4 246,95480 Kč |

