
1251E-6514 | |
|---|---|
DigiKey Part Number | 5730-1251E-6514-ND |
Manufacturer | |
Manufacturer Product Number | 1251E-6514 |
Description | 500' TB DETECTOR,ACDC,EM RELAY,C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 78.74' (24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 78.74' (24m) | |
Voltage - Supply | 24 ~ 240VAC, 12 ~ 240VDC | |
Response Time | - | |
Output Configuration | - | |
Light Source | Infrared LED | |
Connection Method | Cable with Connector | |
Ingress Protection | IP67, IP69K | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 855,43000 Kč | 2 855,43 Kč |
| 5 | 2 660,46800 Kč | 13 302,34 Kč |
| 10 | 2 587,78200 Kč | 25 877,82 Kč |
| 25 | 2 500,76520 Kč | 62 519,13 Kč |
| 50 | 2 441,18120 Kč | 122 059,06 Kč |
| Unit Price without VAT: | 2 855,43000 Kč |
|---|---|
| Unit Price with VAT: | 3 455,07030 Kč |

