
1251E-6513 | |
|---|---|
DigiKey Part Number | 5730-1251E-6513-ND |
Manufacturer | |
Manufacturer Product Number | 1251E-6513 |
Description | 500' TB DETECTOR,ACDC,SS RELAY,C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Photodetector Optical Sensor 500' (152.40m) NPN/PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Photodetector | |
Sensing Distance | 500' (152.40m) | |
Voltage - Supply | 12V ~ 240V, 24V ~ 240V | |
Response Time | - | |
Output Configuration | NPN/PNP | |
Light Source | Infrared LED | |
Connection Method | Cable | |
Ingress Protection | IP67, IP69K | |
Cable Length | 70.87" (1.8m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 977,10000 Kč | 2 977,10 Kč |
| 5 | 2 774,89600 Kč | 13 874,48 Kč |
| 10 | 2 699,53600 Kč | 26 995,36 Kč |
| 25 | 2 609,33280 Kč | 65 233,32 Kč |
| 50 | 2 547,56360 Kč | 127 378,18 Kč |
| Unit Price without VAT: | 2 977,10000 Kč |
|---|---|
| Unit Price with VAT: | 3 602,29100 Kč |

