
1250E-8513-9M | |
|---|---|
DigiKey Part Number | 5730-1250E-8513-9M-ND |
Manufacturer | |
Manufacturer Product Number | 1250E-8513-9M |
Description | 1250E-8513 W/9M CABLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 2400" (60.96m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 2400" (60.96m) | |
Voltage - Supply | 24 ~ 240VAC, 12 ~ 240VDC | |
Response Time | - | |
Output Configuration | - | |
Light Source | Infrared LED | |
Connection Method | Cable | |
Ingress Protection | IP67, IP69K | |
Cable Length | 354.331" (9000.00mm) | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 322,62000 Kč | 4 322,62 Kč |
| 10 | 3 772,28600 Kč | 37 722,86 Kč |
| Unit Price without VAT: | 4 322,62000 Kč |
|---|---|
| Unit Price with VAT: | 5 230,37020 Kč |

