New at DigiKey
1151E-6513
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1151E-6513

DigiKey Part Number
5730-1151E-6513-ND
Manufacturer
Manufacturer Product Number
1151E-6513
Description
500' THRUBEAM SOURCE,AC/DC,N/A,C
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Photodetector Optical Sensor 500' (152.40m) NPN/PNP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Photodetector
Sensing Distance
500' (152.40m)
Voltage - Supply
12V ~ 240V, 24V ~ 240V
Response Time
-
Output Configuration
NPN/PNP
Light Source
Infrared LED
Connection Method
Cable
Ingress Protection
IP67, IP69K
Cable Length
70.87" (1.8m)
Adjustment Type
Adjustable
Operating Temperature
-25°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 907,64000 Kč2 907,64 Kč
52 709,59800 Kč13 547,99 Kč
102 635,75500 Kč26 357,55 Kč
252 547,36160 Kč63 684,04 Kč
502 486,85120 Kč124 342,56 Kč
Manufacturers Standard Package
Unit Price without VAT:2 907,64000 Kč
Unit Price with VAT:3 518,24440 Kč