Image for X31906 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X31906

DigiKey Part Number
2041-X31906-ND
Manufacturer
Manufacturer Product Number
X31906
Description
TB3/CLEAR COVER CERT MFGR
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Connector Cover For TB300 and TB345 Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Type
Cover
Number of Positions
6
For Use With/Related Products
TB300 and TB345 Series
Color
Clear
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 310
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
158,58000 Kč58,58 Kč
1049,74400 Kč497,44 Kč
2546,61560 Kč1 165,39 Kč
5044,38980 Kč2 219,49 Kč
10042,27110 Kč4 227,11 Kč
25039,62324 Kč9 905,81 Kč
50037,73130 Kč18 865,65 Kč
1 00035,93115 Kč35 931,15 Kč
2 50033,68323 Kč84 208,08 Kč
Manufacturers Standard Package
Unit Price without VAT:58,58000 Kč
Unit Price with VAT:70,88180 Kč