
TJD | |
|---|---|
DigiKey Part Number | TJD-ND |
Manufacturer | |
Manufacturer Product Number | TJD |
Description | TCO 6X32 15A CYLINDER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 15 A Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Fuse | |
Holding Temperature | 210°C (410°F) | |
Rated Functioning Temperature | - | |
Reset Temperature | - | |
Current Rating (Amps) | 15 A | |
Approval Agency | - | |
Package / Case | Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2 071,91400 Kč | 10 359,57 Kč |
| Unit Price without VAT: | 2 071,91400 Kč |
|---|---|
| Unit Price with VAT: | 2 507,01594 Kč |

