
TI250 | |
|---|---|
DigiKey Part Number | TI250-ND |
Manufacturer | |
Manufacturer Product Number | TI250 |
Description | TRIP INDICATOR 250V 37.6MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Trip Indicator Fuse; BS88 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Trip Indicator | |
For Use With/Related Products | Fuse; BS88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2 575,55200 Kč | 25 755,52 Kč |
| Unit Price without VAT: | 2 575,55200 Kč |
|---|---|
| Unit Price with VAT: | 3 116,41792 Kč |



