
TCFH60N | |
|---|---|
DigiKey Part Number | 2041-1134-ND |
Manufacturer | |
Manufacturer Product Number | TCFH60N |
Description | FUSEHOLDER WIND CUBE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 60 A 600V 1 Circuit Radial DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 1" W x 2.13" L (25.4mm x 54.1mm) | |
Current Rating (Amps) | 60 A | |
For Use With/Related Products | CUBEFuse | |
Fuse Type | Radial | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Screw Terminal | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 260,93000 Kč | 1 260,93 Kč |
| 5 | 1 045,91000 Kč | 5 229,55 Kč |
| 12 | 944,38500 Kč | 11 332,62 Kč |
| 60 | 781,55600 Kč | 46 893,36 Kč |
| 108 | 753,81074 Kč | 81 411,56 Kč |
| Unit Price without VAT: | 1 260,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 525,72530 Kč |

