Compact Branch Circuit Protector - Class CF - CUBEFuse™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCF70

DigiKey Part Number
TCF70-ND
Manufacturer
Manufacturer Product Number
TCF70
Description
FUSE RECT 70A 600VAC/300VDC BLAD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
70A 600 VAC 300 VDC Fuse Rectangular Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Rectangular
Current Rating (Amps)
70A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
300 VDC
Response Time
Slow Blow
Applications
Electrical, Industrial
Features
Indicating
Class
-
Approval Agency
CE, CSA, UL
Operating Temperature
-40°C ~ 80°C
Breaking Capacity @ Rated Voltage
300kA AC, 100kA DC
Package / Case
Blade Type, Module
Size / Dimension
1.880" L x 0.750" W x 1.270" H (47.75mm x 19.05mm x 32.26mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
66 528,13833 Kč39 168,83 Kč
Manufacturers Standard Package
Unit Price without VAT:6 528,13833 Kč
Unit Price with VAT:7 899,04738 Kč