60A 600 VAC 300 VDC Fuse Rectangular Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60A 600 VAC 300 VDC Fuse Rectangular Requires Holder
Compact Branch Circuit Protector - Class CF - CUBEFuse™

TCF60

DigiKey Part Number
283-3505-ND
Manufacturer
Manufacturer Product Number
TCF60
Description
FUSE RECT 60A 600VAC/300VDC BLAD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
60A 600 VAC 300 VDC Fuse Rectangular Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Rectangular
Current Rating (Amps)
60A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
300 VDC
Response Time
Slow Blow
Applications
Electrical, Industrial
Features
Indicating
Class
-
Approval Agency
CE, CSA, UL
Operating Temperature
-40°C ~ 80°C
Breaking Capacity @ Rated Voltage
300kA AC, 100kA DC
Package / Case
Blade Type, Module
Size / Dimension
1.880" L x 0.750" W x 1.270" H (47.75mm x 19.05mm x 32.26mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 304,38000 Kč4 304,38 Kč
53 568,27400 Kč17 841,37 Kč
123 219,78083 Kč38 637,37 Kč
602 906,99817 Kč174 419,89 Kč
Manufacturers Standard Package
Unit Price without VAT:4 304,38000 Kč
Unit Price with VAT:5 208,29980 Kč