6A 600 VAC 300 VDC Fuse Rectangular Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6A 600 VAC 300 VDC Fuse Rectangular Requires Holder
Compact Branch Circuit Protector - Class CF - CUBEFuse™

TCF6

DigiKey Part Number
283-3207-ND
Manufacturer
Manufacturer Product Number
TCF6
Description
FUSE RECT 6A 600VAC/300VDC BLADE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
6A 600 VAC 300 VDC Fuse Rectangular Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
300 VDC
Manufacturer
Eaton - Bussmann Electrical Division
Response Time
Slow Blow
Series
Applications
Electrical, Industrial
Packaging
Bulk
Features
Indicating
Part Status
Active
Approval Agency
CE, CSA, UL
Mounting Type
Requires Holder
Operating Temperature
-40°C ~ 80°C
Fuse Type
Rectangular
Breaking Capacity @ Rated Voltage
300kA AC, 100kA DC
Current Rating (Amps)
6A
Package / Case
Blade Type, Module
Voltage Rating - AC
600 VAC
Size / Dimension
1.880" L x 0.750" W x 1.270" H (47.75mm x 19.05mm x 32.26mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 173,08000 Kč2 173,08 Kč
51 802,13200 Kč9 010,66 Kč
121 626,80250 Kč19 521,63 Kč
601 371,25333 Kč82 275,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2 173,08000 Kč
Unit Price with VAT:2 629,42680 Kč