


TCF20RN | |
|---|---|
DigiKey Part Number | 2041-1133-ND |
Manufacturer | |
Manufacturer Product Number | TCF20RN |
Description | FUSE RECT 20A 600VAC/300VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20A 600 VAC 300 VDC Fuse Rectangular Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Rectangular | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | -40°C ~ 80°C | |
Breaking Capacity @ Rated Voltage | 300kA AC, 100kA DC | |
Package / Case | Blade Type, Module | |
Size / Dimension | 1.890" L x 0.748" W x 0.984" H (48.00mm x 19.00mm x 25.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 229,36000 Kč | 2 229,36 Kč |
| 5 | 1 848,91600 Kč | 9 244,58 Kč |
| 12 | 1 668,97333 Kč | 20 027,68 Kč |
| 60 | 1 410,42517 Kč | 84 625,51 Kč |
| Unit Price without VAT: | 2 229,36000 Kč |
|---|---|
| Unit Price with VAT: | 2 697,52560 Kč |

