


TCF10 | |
|---|---|
DigiKey Part Number | 283-3202-ND |
Manufacturer | |
Manufacturer Product Number | TCF10 |
Description | FUSE RECT 10A 600VAC/300VDC BLAD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10A 600 VAC 300 VDC Fuse Rectangular Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Rectangular | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | - | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | -40°C ~ 80°C | |
Breaking Capacity @ Rated Voltage | 300kA AC, 100kA DC | |
Package / Case | Blade Type, Module | |
Size / Dimension | 1.880" L x 0.750" W x 1.270" H (47.75mm x 19.05mm x 32.26mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 562,60000 Kč | 2 562,60 Kč |
| 5 | 2 124,95600 Kč | 10 624,78 Kč |
| 12 | 1 918,01000 Kč | 23 016,12 Kč |
| 60 | 1 643,68850 Kč | 98 621,31 Kč |
| Unit Price without VAT: | 2 562,60000 Kč |
|---|---|
| Unit Price with VAT: | 3 100,74600 Kč |

