
TB400-10 | |
---|---|
DigiKey Part Number | 2041-TB400-10-ND |
Manufacturer | |
Manufacturer Product Number | TB400-10 |
Description | CONN BARRIER STRP 10CIRC 0.687" |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 Circuit 0.687" (17.45mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 10 | |
Number of Wire Entries | 20 | |
Pitch | 0.687" (17.45mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 75A | |
Voltage Rating | 600V | |
Wire Gauge | 6-14 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 130°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 607,03000 Kč | 1 607,03 Kč |
10 | 1 188,10200 Kč | 11 881,02 Kč |
25 | 1 084,70960 Kč | 27 117,74 Kč |
50 | 1 024,88180 Kč | 51 244,09 Kč |
100 | 977,84980 Kč | 97 784,98 Kč |
Unit Price without VAT: | 1 607,03000 Kč |
---|---|
Unit Price with VAT: | 1 944,50630 Kč |