4 Circuit 0.562" (14.27mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB300-04

DigiKey Part Number
2041-TB300-04-ND
Manufacturer
Manufacturer Product Number
TB300-04
Description
CONN BARRIER STRIP 4CIRC 0.562"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Circuit 0.562" (14.27mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
4
Number of Wire Entries
8
Pitch
0.562" (14.27mm)
Number of Rows
2
Current Rating (Amps)
30A
Voltage Rating
600V
Wire Gauge
8-22 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Chassis, Panel
Operating Temperature
-40°C ~ 130°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1291,45000 Kč291,45 Kč
10207,20800 Kč2 072,08 Kč
25183,81640 Kč4 595,41 Kč
50169,73940 Kč8 486,97 Kč
100158,38160 Kč15 838,16 Kč
250146,85832 Kč36 714,58 Kč
500140,27966 Kč70 139,83 Kč
1 000135,15468 Kč135 154,68 Kč
Manufacturers Standard Package
Unit Price without VAT:291,45000 Kč
Unit Price with VAT:352,65450 Kč