
TB300-02B | |
|---|---|
DigiKey Part Number | 2041-TB300-02B-ND |
Manufacturer | |
Manufacturer Product Number | TB300-02B |
Description | CONN BARRIER STRIP 2CIRC 0.562" |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.562" (14.27mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 2 | |
Number of Wire Entries | 4 | |
Pitch | 0.562" (14.27mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 600V | |
Wire Gauge | 8-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Brass | |
Terminal Screw Finish | Nickel | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 130°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,54000 Kč | 297,54 Kč |
| 10 | 211,55500 Kč | 2 115,55 Kč |
| 25 | 187,73040 Kč | 4 693,26 Kč |
| 50 | 173,39300 Kč | 8 669,65 Kč |
| 100 | 161,83580 Kč | 16 183,58 Kč |
| 250 | 150,11472 Kč | 37 528,68 Kč |
| 500 | 143,42390 Kč | 71 711,95 Kč |
| 1 000 | 138,21304 Kč | 138 213,04 Kč |
| Unit Price without VAT: | 297,54000 Kč |
|---|---|
| Unit Price with VAT: | 360,02340 Kč |


