



TB200-06 | |
|---|---|
DigiKey Part Number | 283-4025-ND |
Manufacturer | |
Manufacturer Product Number | TB200-06 |
Description | CONN BARRIER STRIP 6CIRC 0.437" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.437" (11.10mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 6 | |
Number of Wire Entries | 12 | |
Pitch | 0.437" (11.10mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 130°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,89000 Kč | 325,89 Kč |
| 10 | 231,98600 Kč | 2 319,86 Kč |
| 25 | 206,13320 Kč | 5 153,33 Kč |
| 50 | 190,61560 Kč | 9 530,78 Kč |
| 100 | 178,12810 Kč | 17 812,81 Kč |
| 250 | 165,48188 Kč | 41 370,47 Kč |
| 500 | 158,27200 Kč | 79 136,00 Kč |
| 1 000 | 152,66092 Kč | 152 660,92 Kč |
| Unit Price without VAT: | 325,89000 Kč |
|---|---|
| Unit Price with VAT: | 394,32690 Kč |











