
TB100-24 | |
|---|---|
DigiKey Part Number | 2041-TB100-24-ND |
Manufacturer | |
Manufacturer Product Number | TB100-24 |
Description | CONN BARRIER STRP 24CIRC 0.375" |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 24 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 24 | |
Number of Wire Entries | 48 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 300V | |
Wire Gauge | 14-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 130°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 911,25000 Kč | 911,25 Kč |
| 10 | 661,95900 Kč | 6 619,59 Kč |
| 25 | 598,25800 Kč | 14 956,45 Kč |
| 50 | 560,99100 Kč | 28 049,55 Kč |
| 100 | 531,47880 Kč | 53 147,88 Kč |
| 250 | 502,03828 Kč | 125 509,57 Kč |
| Unit Price without VAT: | 911,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 102,61250 Kč |









