10 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Captive Plate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB100-10SP

DigiKey Part Number
2041-TB100-10SP-ND
Manufacturer
Manufacturer Product Number
TB100-10SP
Description
CONN BARRIER STRP 10CIRC 0.375"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
10 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
10
Number of Wire Entries
20
Pitch
0.375" (9.53mm)
Number of Rows
2
Current Rating (Amps)
30A
Voltage Rating
300V
Wire Gauge
14-22 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Chassis, Panel
Operating Temperature
-40°C ~ 130°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1844,75000 Kč844,75 Kč
10612,38600 Kč6 123,86 Kč
25552,76800 Kč13 819,20 Kč
50517,82320 Kč25 891,16 Kč
100490,12900 Kč49 012,90 Kč
250462,47256 Kč115 618,14 Kč
Manufacturers Standard Package
Unit Price without VAT:844,75000 Kč
Unit Price with VAT:1 022,14750 Kč