
SD1-D-PV | |
|---|---|
DigiKey Part Number | 2041-SD1-D-PV-ND |
Manufacturer | |
Manufacturer Product Number | SD1-D-PV |
Description | SCREW NH1 SINGLE POLE SILVER 1/4 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 250 A 1500V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 5.31" L x 1.57" W x 2.56" H (135mm x 40mm x 65mm) | |
Current Rating (Amps) | 250 A | |
For Use With/Related Products | NH1 | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | Screw Terminal | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 160,75000 Kč | 4 160,75 Kč |
| 12 | 3 737,85417 Kč | 44 854,25 Kč |
| 27 | 3 609,33852 Kč | 97 452,14 Kč |
| 51 | 3 511,61490 Kč | 179 092,36 Kč |
| Unit Price without VAT: | 4 160,75000 Kč |
|---|---|
| Unit Price with VAT: | 5 034,50750 Kč |







