
SC-60 | |
|---|---|
DigiKey Part Number | 283-3122-ND |
Manufacturer | |
Manufacturer Product Number | SC-60 |
Description | FUSE CERAMIC 60A 480VAC 300VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 60 A 480 V 300 V Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 300 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100kA AC, 10kA DC | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.410" Dia x 2.250" L (10.41mm x 57.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 144,40000 Kč | 1 144,40 Kč |
| 5 | 949,34800 Kč | 4 746,74 Kč |
| 10 | 875,67200 Kč | 8 756,72 Kč |
| 50 | 724,96320 Kč | 36 248,16 Kč |
| 100 | 678,19150 Kč | 67 819,15 Kč |
| Unit Price without VAT: | 1 144,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 384,72400 Kč |

