
SAMI-9I | |
|---|---|
DigiKey Part Number | SAMI-9I-ND |
Manufacturer | |
Manufacturer Product Number | SAMI-9I |
Description | FUSE (250V RK K5 H 0-30) |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuseblock Cover Fuses |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fuseblock Cover | |
For Use With/Related Products | Fuses |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 1 182,95667 Kč | 3 548,87 Kč |
| Unit Price without VAT: | 1 182,95667 Kč |
|---|---|
| Unit Price with VAT: | 1 431,37757 Kč |



