PV-20A10F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV-20A10F

DigiKey Part Number
2041-PV-20A10F-ND
Manufacturer
Manufacturer Product Number
PV-20A10F
Description
FUSE 20AMP 1000V SOLAR FERRULE 1
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
20A 1 kVDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
20A
Voltage Rating - AC
-
Voltage Rating - DC
1 kVDC
Response Time
-
Applications
Solar (Photovoltaic)
Features
-
Class
gPV
Approval Agency
CCC, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
50kA
Package / Case
Cylindrical, Blade Terminals
Size / Dimension
0.406" Dia x 1.496" L (10.30mm x 38.00mm)
Melting I²t
34.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 575,16000 Kč1 575,16 Kč
51 306,41600 Kč6 532,08 Kč
101 204,93200 Kč12 049,32 Kč
50997,15300 Kč49 857,65 Kč
100963,44580 Kč96 344,58 Kč
Manufacturers Standard Package
Unit Price without VAT:1 575,16000 Kč
Unit Price with VAT:1 905,94360 Kč