
PV-10A10F | |
|---|---|
DigiKey Part Number | 283-3514-ND |
Manufacturer | |
Manufacturer Product Number | PV-10A10F |
Description | FUSE CARTRIDGE 10A 1KVDC 5AG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10A 1 kVDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 10A | |
Voltage Rating - DC | 1 kVDC | |
Response Time | - | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | - | |
Approval Agency | CCC, CSA, UL | |
Operating Temperature | -40°C ~ 90°C | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.496" L (10.30mm x 38.00mm) | |
Melting I²t | 7.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 235,57300 Kč | 12 355,73 Kč |
| Unit Price without VAT: | 1 235,57300 Kč |
|---|---|
| Unit Price with VAT: | 1 495,04333 Kč |


