
NRA4-3/8 | |
|---|---|
DigiKey Part Number | 2041-NRA4-3/8-ND |
Manufacturer | |
Manufacturer Product Number | NRA4-3/8 |
Description | DIN RAIL 25MMX25MM SLOTTED 1" |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.000" W x 1.000" H (25.40mm x 25.40mm) Slotted 1.000" (25.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.000" W x 1.000" H (25.40mm x 25.40mm) | |
Length | 1.000" (25.40mm) | |
Thickness | - | |
Material | - | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 383,71760 Kč | 9 592,94 Kč |
| Unit Price without VAT: | 383,71760 Kč |
|---|---|
| Unit Price with VAT: | 464,29830 Kč |



