
LPJ-80SP | |
|---|---|
DigiKey Part Number | 283-3467-ND |
Manufacturer | |
Manufacturer Product Number | LPJ-80SP |
Description | FUSE CARTRIDGE 80A 600VAC/300VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 80A 600 VAC 300 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class J |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 300kA AC, 100kA DC |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminal (Bolt) |
Current Rating (Amps) 80A | Size / Dimension 1.130" Dia x 2.630" L (28.70mm x 66.80mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 118,74000 Kč | 7 118,74 Kč |
| 5 | 5 898,96800 Kč | 29 494,84 Kč |
| 10 | 5 437,01200 Kč | 54 370,12 Kč |
| Unit Price without VAT: | 7 118,74000 Kč |
|---|---|
| Unit Price with VAT: | 8 613,67540 Kč |


