
LPJ-200SP | |
|---|---|
DigiKey Part Number | 283-3472-ND |
Manufacturer | |
Manufacturer Product Number | LPJ-200SP |
Description | FUSE CRTRDGE 200A 600VAC/300VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 200A 600 VAC 300 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 200A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | J | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 300kA AC, 100kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.500" Dia x 3.000" L (38.10mm x 76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 839,09000 Kč | 11 839,09 Kč |
| 5 | 9 805,47800 Kč | 49 027,39 Kč |
| 10 | 9 034,43100 Kč | 90 344,31 Kč |
| Unit Price without VAT: | 11 839,09000 Kč |
|---|---|
| Unit Price with VAT: | 14 325,29890 Kč |


