LPJ-110SP thru 200SP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPJ-175SP

DigiKey Part Number
283-4278-ND
Manufacturer
Manufacturer Product Number
LPJ-175SP
Description
FUSE CRTRDGE 175A 600VAC/300VDC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
175A 600 VAC 300 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
175A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
300 VDC
Response Time
Slow Blow
Applications
Electrical, Industrial
Features
-
Class
J
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
300kA AC, 100kA DC
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
1.500" Dia x 3.000" L (38.10mm x 76.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 948,47000 Kč11 948,47 Kč
59 895,75000 Kč49 478,75 Kč
109 117,56400 Kč91 175,64 Kč
Manufacturers Standard Package
Unit Price without VAT:11 948,47000 Kč
Unit Price with VAT:14 457,64870 Kč