LP-CC-1/2 | |
|---|---|
DigiKey Part Number | 2041-LP-CC-1/2-ND |
Manufacturer | |
Manufacturer Product Number | LP-CC-1/2 |
Description | FUSE CRTRDGE 500MA 600VAC/300VDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 500mA 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 500mA | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Motor Protection | |
Features | - | |
Class | CC | |
Approval Agency | CE, CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.394" Dia x 1.496" L (10.00mm x 38.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 959,06000 Kč | 1 959,06 Kč |
| 5 | 1 624,82400 Kč | 8 124,12 Kč |
| 10 | 1 498,44800 Kč | 14 984,48 Kč |
| 50 | 1 239,71420 Kč | 61 985,71 Kč |
| 100 | 1 141,50070 Kč | 114 150,07 Kč |
| Unit Price without VAT: | 1 959,06000 Kč |
|---|---|
| Unit Price with VAT: | 2 370,46260 Kč |


