
KU8-MT | |
|---|---|
DigiKey Part Number | 2041-KU8-MT-ND |
Manufacturer | |
Manufacturer Product Number | KU8-MT |
Description | TERMINAL BLOCK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.625" (15.88mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Eaton - Bussmann Electrical Division | Wire Gauge 6-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Closed |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 8 | Color Black |
Number of Wire Entries 16 | Mounting Type Chassis, Panel |
Pitch 0.625" (15.88mm) | Operating Temperature 105°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Current Rating (Amps) 60A | Material Flammability Rating UL94 V-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 781,13000 Kč | 781,13 Kč |
| 10 | 564,90900 Kč | 5 649,09 Kč |
| 25 | 509,05880 Kč | 12 726,47 Kč |
| 50 | 476,24720 Kč | 23 812,36 Kč |
| 100 | 450,21180 Kč | 45 021,18 Kč |
| 250 | 424,17976 Kč | 106 044,94 Kč |
| 500 | 409,48746 Kč | 204 743,73 Kč |
| Unit Price without VAT: | 781,13000 Kč |
|---|---|
| Unit Price with VAT: | 945,16730 Kč |



