750mA 600 VAC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTK-R-3/4

DigiKey Part Number
283-3981-ND
Manufacturer
Manufacturer Product Number
KTK-R-3/4
Description
FUSE CARTRIDGE 750MA 600VAC 5AG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
750mA 600 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
750mA
Voltage Rating - AC
600 VAC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
CC
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.406" Dia x 1.500" L (10.30mm x 38.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 029,25000 Kč2 029,25 Kč
51 682,86400 Kč8 414,32 Kč
101 551,96200 Kč15 519,62 Kč
501 283,94380 Kč64 197,19 Kč
1001 271,77330 Kč127 177,33 Kč
Manufacturers Standard Package
Unit Price without VAT:2 029,25000 Kč
Unit Price with VAT:2 455,39250 Kč