
KLM-3 | |
---|---|
DigiKey Part Number | 283-3103-ND |
Manufacturer | |
Manufacturer Product Number | KLM-3 |
Description | FUSE CARTRIDGE 3A 600VAC/VDC 5AG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3A 600 VAC 600 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 600 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA AC, 50kA DC | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 945,73000 Kč | 1 945,73 Kč |
5 | 1 613,74200 Kč | 8 068,71 Kč |
10 | 1 488,22000 Kč | 14 882,20 Kč |
50 | 1 231,26540 Kč | 61 563,27 Kč |
100 | 1 215,40550 Kč | 121 540,55 Kč |
Unit Price without VAT: | 1 945,73000 Kč |
---|---|
Unit Price with VAT: | 2 354,33330 Kč |