1A 600 VAC 600 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KLM-1

DigiKey Part Number
283-3971-ND
Manufacturer
Manufacturer Product Number
KLM-1
Description
FUSE CARTRIDGE 1A 600VAC/VDC 5AG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
1A 600 VAC 600 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
1A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
600 VDC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
100kA AC, 50kA DC
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.406" Dia x 1.500" L (10.30mm x 38.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 749,34000 Kč1 749,34 Kč
51 450,92000 Kč7 254,60 Kč
101 338,11900 Kč13 381,19 Kč
501 107,24560 Kč55 362,28 Kč
1001 080,37230 Kč108 037,23 Kč
Manufacturers Standard Package
Unit Price without VAT:1 749,34000 Kč
Unit Price with VAT:2 116,70140 Kč