SC-1/2 thru 15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JKS-10

DigiKey Part Number
2041-JKS-10-ND
Manufacturer
Manufacturer Product Number
JKS-10
Description
FUSE CERAMIC 10A 600VAC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 A 600 V Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
600 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
200kA
Approval Agency
CE, CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.810" Dia x 2.250" L (20.57mm x 57.15mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 680,30000 Kč2 680,30 Kč
52 222,67000 Kč11 113,35 Kč
102 049,53300 Kč20 495,33 Kč
501 694,91660 Kč84 745,83 Kč
1001 560,24490 Kč156 024,49 Kč
Manufacturers Standard Package
Unit Price without VAT:2 680,30000 Kč
Unit Price with VAT:3 243,16300 Kč