Image for JJS-450 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JJS-450

DigiKey Part Number
JJS-450-ND
Manufacturer
Manufacturer Product Number
JJS-450
Description
FUSE CRTRDGE 450A 600VAC CYLINDR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
450A 600 VAC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
450A
Voltage Rating - AC
600 VAC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
T
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
1.780" L x 1.250" W (45.21mm x 31.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123 280,06000 Kč23 280,06 Kč
Manufacturers Standard Package
Unit Price without VAT:23 280,06000 Kč
Unit Price with VAT:28 168,87260 Kč