
J201/J | |
|---|---|
DigiKey Part Number | 2041-J201/J-ND |
Manufacturer | |
Manufacturer Product Number | J201/J |
Description | JUMPER BARRIER BLK 2POS SPADE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Barrier Block Jumper Around Barrier, Spade |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barrier Block | |
Number of Positions | 2 | |
Pitch | 0.437" (11.10mm) | |
Style | Around Barrier, Spade | |
For Use With/Related Products | CB3000 and TB200 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 27,44400 Kč | 274,44 Kč |
| 25 | 25,72680 Kč | 643,17 Kč |
| 50 | 24,49620 Kč | 1 224,81 Kč |
| 100 | 23,32670 Kč | 2 332,67 Kč |
| 300 | 21,58523 Kč | 6 475,57 Kč |
| 500 | 20,82078 Kč | 10 410,39 Kč |
| 1 000 | 19,82694 Kč | 19 826,94 Kč |
| 2 500 | 18,58608 Kč | 46 465,20 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |




