
HPF-RR | |
|---|---|
DigiKey Part Number | HPF-RR-ND |
Manufacturer | |
Manufacturer Product Number | HPF-RR |
Description | FUSE HLDR CART 600V 20A PNL MNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 600V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | Class CC Fuses, 13/32" x 1-1/2" | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 458,43700 Kč | 14 584,37 Kč |
| Unit Price without VAT: | 1 458,43700 Kč |
|---|---|
| Unit Price with VAT: | 1 764,70877 Kč |


