Fuse Holder 300 A 1 Circuit Bolt Down Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMEG

DigiKey Part Number
2041-HMEG-ND
Manufacturer
Manufacturer Product Number
HMEG
Description
FUSE HOLDER BLADE 300A CHASS MNT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Fuse Holder 300 A 1 Circuit Bolt Down Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
2.7" L x 0.75" W x 0.42" H (68.58mm x 19.05mm x 10.67mm)
Current Rating (Amps)
300 A
For Use With/Related Products
MEGA (AMG)
Fuse Type
Bolt Down
Fuseholder Type
Holder
Number of Circuits
1
Voltage
-
Orientation
-
Termination Style
Bolt Down
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 284,66000 Kč1 284,66 Kč
51 065,69000 Kč5 328,45 Kč
10982,97900 Kč9 829,79 Kč
50813,74800 Kč40 687,40 Kč
100749,54880 Kč74 954,88 Kč
250671,72352 Kč167 930,88 Kč
Manufacturers Standard Package
Unit Price without VAT:1 284,66000 Kč
Unit Price with VAT:1 554,43860 Kč