Fuse Holder 30 A 600V 1 Circuit Cartridge Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEZ-AA

DigiKey Part Number
2041-HEZ-AA-ND
Manufacturer
Manufacturer Product Number
HEZ-AA
Description
FUSE HOLDR CART 600V 30A IN LINE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Fuse Holder 30 A 600V 1 Circuit Cartridge Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.394" Dia x 1.496" L (10mm x 38mm)
Current Rating (Amps)
30 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Wire Leads
Contact Material
Copper
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 944,18000 Kč1 944,18 Kč
51 612,47200 Kč8 062,36 Kč
101 487,07700 Kč14 870,77 Kč
501 230,33040 Kč61 516,52 Kč
1001 132,87100 Kč113 287,10 Kč
Manufacturers Standard Package
Unit Price without VAT:1 944,18000 Kč
Unit Price with VAT:2 352,45780 Kč