Image for HEF-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF-2

DigiKey Part Number
HEF-2-ND
Manufacturer
Manufacturer Product Number
HEF-2
Description
FUSE KIT CARTRDGE 0.5-2A 5PC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cartridge, Glass Fuse Kit 0.5 ~ 2A 250VAC Holder 5 Pieces (5 Values - 1 Each)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Kit Type
Cartridge, Glass
Response Time
Slow Blow
Voltage Rating
250VAC
Current Rating (Amps)
0.5 ~ 2A
Quantity
5 Pieces (5 Values - 1 Each)
Includes
-
Mounting Type
Holder
Packages Included
3AB, 3AG, 1/4" x 1-1/4", 5mm x 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5608,77400 Kč3 043,87 Kč
Manufacturers Standard Package
Unit Price without VAT:608,77400 Kč
Unit Price with VAT:736,61654 Kč