
GMT-1/4A | |
|---|---|
DigiKey Part Number | 2041-GMT-1/4A-ND |
Manufacturer | |
Manufacturer Product Number | GMT-1/4A |
Description | FUSE INDICAT 250MA 125VAC/60VDC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 250mA 125 VAC 60 VDC Fuse Indicating Fuse Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Indicating Fuse | |
Current Rating (Amps) | 250mA | |
Voltage Rating - AC | 125 VAC | |
Voltage Rating - DC | 60 VDC | |
Response Time | Fast Blow | |
Applications | Telecom | |
Features | Indicating | |
Class | - | |
Approval Agency | UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 300A AC, 450A DC | |
Package / Case | Alarm Indicator | |
Size / Dimension | 0.688" L x 0.127" W x 0.810" H (17.48mm x 3.23mm x 20.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 461,54000 Kč | 461,54 Kč |
| 5 | 382,96200 Kč | 1 914,81 Kč |
| 10 | 353,31200 Kč | 3 533,12 Kč |
| 50 | 292,77100 Kč | 14 638,55 Kč |
| 100 | 269,84320 Kč | 26 984,32 Kč |
| 250 | 249,75860 Kč | 62 439,65 Kč |
| Unit Price without VAT: | 461,54000 Kč |
|---|---|
| Unit Price with VAT: | 558,46340 Kč |

