
FWX-40A | |
|---|---|
DigiKey Part Number | 283-3951-ND |
Manufacturer | |
Manufacturer Product Number | FWX-40A |
Description | FUSE CARTRIDGE 40A 250VAC/VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40A 250 VAC 250 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 VAC |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - DC 250 VDC |
Series | Applications Electrical, Industrial |
Packaging Bulk | Approval Agency CE, CSA, UR |
Part Status Active | Breaking Capacity @ Rated Voltage 200kA AC, 50kA DC |
Mounting Type Bolt Mount | Package / Case Cylindrical, Blade Terminal (Bolt) |
Fuse Type Cartridge | Size / Dimension 0.810" Dia x 3.190" L (20.57mm x 81.03mm) |
Current Rating (Amps) 40A | Melting I²t 80.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 4 661,64000 Kč | 23 308,20 Kč |
| Unit Price without VAT: | 4 661,64000 Kč |
|---|---|
| Unit Price with VAT: | 5 640,58440 Kč |


