Similar

FWH5-020A6FR | |
|---|---|
DigiKey Part Number | FWH5-020A6FR-ND |
Manufacturer | |
Manufacturer Product Number | FWH5-020A6FR |
Description | FUSE BUSS 500V 20A 6X32 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 20A 500 VAC 700 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 500 VAC |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - DC 700 VDC |
Series | Response Time Fast Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Approval Agency CE, UL |
Mounting Type Requires Holder | Package / Case 3AB, 3AG, 1/4" x 1-1/4" |
Fuse Type Cartridge | Size / Dimension 0.252" Dia x 1.252" L (6.40mm x 31.80mm) |
Current Rating (Amps) 20A | Melting I²t 75.0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK-ADC-20-R | Eaton - Electronics Division | 0 | 283-BK-ADC-20-R-ND | 190,03000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1 330,39200 Kč | 6 651,96 Kč |
| Unit Price without VAT: | 1 330,39200 Kč |
|---|---|
| Unit Price with VAT: | 1 609,77432 Kč |


