300A 500 VAC 500 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FWH-300A

DigiKey Part Number
283-4323-ND
Manufacturer
Manufacturer Product Number
FWH-300A
Description
FUSE CARTRIDGE 300A 500VAC/VDC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
300A 500 VAC 500 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
500 VAC
Manufacturer
Eaton - Bussmann Electrical Division
Voltage Rating - DC
500 VDC
Series
Applications
Electrical, Industrial
Packaging
Bulk
Approval Agency
CE, CSA, UR
Part Status
Active
Breaking Capacity @ Rated Voltage
200kA AC, 50kA DC
Mounting Type
Bolt Mount
Package / Case
Cylindrical, Blade Terminal (Bolt)
Fuse Type
Cartridge
Size / Dimension
1.500" Dia x 4.340" L (38.10mm x 110.24mm)
Current Rating (Amps)
300A
Melting I²t
9800.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 782,20000 Kč8 782,20 Kč
Manufacturers Standard Package
Unit Price without VAT:8 782,20000 Kč
Unit Price with VAT:10 626,46200 Kč