
FWH-150B | |
|---|---|
DigiKey Part Number | 2041-FWH-150B-ND |
Manufacturer | |
Manufacturer Product Number | FWH-150B |
Description | FUSE CARTRIDGE 150A 500VAC/VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150A 500 VAC 500 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 150A | |
Voltage Rating - AC | 500 VAC | |
Voltage Rating - DC | 500 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 50kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.156" Dia x 1.836" L (29.36mm x 46.63mm) | |
Melting I²t | 1100.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 383,96000 Kč | 5 383,96 Kč |
| 5 | 4 462,34800 Kč | 22 311,74 Kč |
| 10 | 4 113,40200 Kč | 41 134,02 Kč |
| 50 | 3 716,85740 Kč | 185 842,87 Kč |
| Unit Price without VAT: | 5 383,96000 Kč |
|---|---|
| Unit Price with VAT: | 6 514,59160 Kč |


