FWH-002A6F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 10
Unit Price: 154,16800 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 101
Unit Price: 170,50000 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 69,13906 Kč
Datasheet
2A 1 kVAC 600 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FWH-002A6F

DigiKey Part Number
283-3945-ND
Manufacturer
Manufacturer Product Number
FWH-002A6F
Description
FUSE CARTRIDGE 2A 1KVAC/600VDC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
2A 1 kVAC 600 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
2A
Voltage Rating - AC
1 kVAC
Voltage Rating - DC
600 VDC
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CE, CSA, UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
30kA AC, 50kA DC
Package / Case
3AB, 3AG, 1/4" x 1-1/4"
Size / Dimension
0.252" Dia x 1.252" L (6.40mm x 31.80mm)
Melting I²t
1.3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
101 222,54600 Kč12 225,46 Kč
Manufacturers Standard Package
Unit Price without VAT:1 222,54600 Kč
Unit Price with VAT:1 479,28066 Kč