150 A 1 kV Fuse Cartridge, Ceramic Bolt Mount Cylindrical, Blade Terminal (Bolt)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FWE-150A

DigiKey Part Number
2041-FWE-150A-ND
Manufacturer
Manufacturer Product Number
FWE-150A
Description
1000VDC IEC/UL 150A AR 30MM ROU
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150 A 1 kV Fuse Cartridge, Ceramic Bolt Mount Cylindrical, Blade Terminal (Bolt)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50kA
Melting I²t
2670.0
Approval Agency
CCC, CE, cURus, UKCA
Operating Temperature
-
Color
-
Size / Dimension
1.220" Dia x 2.843" L (31.00mm x 72.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 705,56000 Kč8 705,56 Kč
Manufacturers Standard Package
Unit Price without VAT:8 705,56000 Kč
Unit Price with VAT:10 533,72760 Kč