
FWC-10A10F | |
|---|---|
DigiKey Part Number | 283-3094-ND |
Manufacturer | |
Manufacturer Product Number | FWC-10A10F |
Description | FUSE CARTRIDGE 10A 600VAC/700VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10A 600 VAC 700 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 700 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) | |
Melting I²t | 9.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 595,85000 Kč | 1 595,85 Kč |
| 5 | 1 323,63000 Kč | 6 618,15 Kč |
| 10 | 1 220,78200 Kč | 12 207,82 Kč |
| 50 | 1 010,26840 Kč | 50 513,42 Kč |
| 100 | 976,61490 Kč | 97 661,49 Kč |
| Unit Price without VAT: | 1 595,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 930,97850 Kč |


