80A 150 VAC 150 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FWA-80B

DigiKey Part Number
FWA-80B-ND
Manufacturer
Manufacturer Product Number
FWA-80B
Description
FUSE CARTRIDGE 80A 150VAC/VDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
80A 150 VAC 150 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
150 VAC
Manufacturer
Eaton - Bussmann Electrical Division
Voltage Rating - DC
150 VDC
Series
Applications
Electrical, Industrial
Packaging
Bulk
Approval Agency
CE, UR
Part Status
Active
Breaking Capacity @ Rated Voltage
100kA AC, 20kA DC
Mounting Type
Bolt Mount
Package / Case
Cylindrical, Blade Terminal (Bolt)
Fuse Type
Cartridge
Size / Dimension
1.000" Dia x 2.656" L (25.40mm x 67.46mm)
Current Rating (Amps)
80A
Melting I²t
670.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 877,34000 Kč5 877,34 Kč
Manufacturers Standard Package
Unit Price without VAT:5 877,34000 Kč
Unit Price with VAT:7 111,58140 Kč